Part Details for AA4040SRC by Kingbright
Results Overview of AA4040SRC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA4040SRC Information
AA4040SRC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AA4040SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AA4040SRC
|
Mouser Electronics | Single Color LEDs RED WATER CLEAR RoHS: Compliant | 0 |
|
$0.1660 | Order Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 2.4 mm | 9 |
|
$0.2679 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for AA4040SRC
AA4040SRC CAD Models
AA4040SRC Part Data Attributes
|
AA4040SRC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SRC
Kingbright
Single Color LED, Super Bright Red, Water Clear, 2.4mm, 4 X 4 MM, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4 X 4 MM, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 90 deg |
AA4040SRC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AA4040SRC is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
-
To ensure reliability in high-humidity environments, it's recommended to apply a conformal coating to the LED display and follow proper soldering and assembly techniques to prevent moisture ingress.
-
The typical viewing angle for the AA4040SRC is 60° to 120°, depending on the specific application and requirements.
-
While the AA4040SRC is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as UV radiation, moisture, and extreme temperatures.
-
The maximum allowable voltage for the AA4040SRC is 5.5V, with a recommended operating voltage of 4.5V to 5.5V.