Part Details for AA1-B0-34-610-5D1-C by Carling Technologies
Results Overview of AA1-B0-34-610-5D1-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA1-B0-34-610-5D1-C Information
AA1-B0-34-610-5D1-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AA1-B0-34-610-5D1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T3835
|
Newark | Circuit Breaker, 1 Pole, 10A, 277Vac, Product Range:A Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:100S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies AA1-B0-34-610-5D1-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$33.7600 / $53.0200 | Buy Now |
DISTI #
432-AA1-B0-34-610-5D1-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4233 | Buy Now |
DISTI #
691-AA1B0346105D1C
|
Mouser Electronics | Circuit Breakers 1-pole, Handle, 10 amp circuit breaker, Screw 10-32 Bus Type terminals, UL 1077 Recognized CSA Accepted RoHS: Compliant | 17 |
|
$29.6300 / $42.1300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker 1Pole 10A 277VAC/80VDC RoHS: Compliant |
44 In Stock |
|
$14.5200 / $39.2700 | Buy Now |
DISTI #
65010150
|
Verical | Circuit Breaker 1Pole 10A 277VAC/80VDC Min Qty: 2 Package Multiple: 2 | Americas - 44 |
|
$19.6560 / $51.0510 | Buy Now |
DISTI #
000000000000312435
|
Sager | Circuit Breakers 1-pole, Handle, 10 amp circuit breaker, Screw 10-32 Bus Type terminals, UL 1077 Recognized CSA Accepted Min Qty: 1 | 0 |
|
$14.4700 / $45.7200 | Buy Now |
|
Master Electronics | Circuit Breaker 1Pole 10A 277VAC/80VDC RoHS: Compliant |
44 In Stock |
|
$14.5200 / $39.2700 | Buy Now |
Part Details for AA1-B0-34-610-5D1-C
AA1-B0-34-610-5D1-C CAD Models
AA1-B0-34-610-5D1-C Part Data Attributes
|
AA1-B0-34-610-5D1-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AA1-B0-34-610-5D1-C
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 19.18 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |