Part Details for AA0603JR-070RL by YAGEO Corporation
Results Overview of AA0603JR-070RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA0603JR-070RL Information
AA0603JR-070RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AA0603JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6921
|
Newark | Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Aa Series, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.45Mm Rohs Compliant: Yes |Yageo AA0603JR-070RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1340 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
49AK6922
|
Newark | Anti-Sulfurated Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AA0603JR-070RL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
13-AA0603JR-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11248 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
49AK6921
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1340 Partner Stock |
|
$0.0220 / $0.1040 | Buy Now |
DISTI #
AA0603JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: AA0603JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0064 | Buy Now |
DISTI #
603-AA0603JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5% AEC-Q200 RoHS: Compliant | 17853 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_14149584
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2427 | Americas - 25000 |
|
$0.0064 / $0.0092 | Buy Now |
DISTI #
V72:2272_14149584
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 42 |
|
$0.0120 / $0.0851 | Buy Now |
DISTI #
84344849
|
Verical | Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 25000 |
|
$0.0064 / $0.0092 | Buy Now |
DISTI #
AA0603JR-070RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5% AEC-Q200 pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0064 | Buy Now |
Part Details for AA0603JR-070RL
AA0603JR-070RL CAD Models
AA0603JR-070RL Part Data Attributes
|
AA0603JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0603JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
AA0603JR-070RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the AA0603JR-070RL is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
Yes, the AA0603JR-070RL is resistant to sulfur contamination, with a sulfur resistance rating of 95/85/21 according to the ASTM B809-95 standard.
-
The AA0603JR-070RL has a moisture sensitivity level (MSL) of 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the AA0603JR-070RL is suitable for high-frequency applications up to 1 GHz, with a self-resonant frequency of approximately 3.5 GHz.
-
Yes, the AA0603JR-070RL is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.