Part Details for AA04D0305A by Eltek
Results Overview of AA04D0305A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA04D0305A Information
AA04D0305A by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AA04D0305A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA04D0305A
|
Avnet Americas | AC/DC Power Supply Dual-OUT 3.3V/5V 0.15A/0.6A 4W 7-Pin - Boxed Product (Development Kits) (Alt: AA04D0305A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$13.6762 / $15.0150 | Buy Now |
DISTI #
AA04D0305A
|
Avnet Abacus | ACDC Power Supply DualOUT 33V5V 015A06A 4W 7Pin (Alt: AA04D0305A) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |