Part Details for AA01A-P030VA1-R3000 by Japan Aviation Electronics Industry Limited
Results Overview of AA01A-P030VA1-R3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA01A-P030VA1-R3000 Information
AA01A-P030VA1-R3000 by Japan Aviation Electronics Industry Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Part Details for AA01A-P030VA1-R3000
AA01A-P030VA1-R3000 CAD Models
AA01A-P030VA1-R3000 Part Data Attributes
|
AA01A-P030VA1-R3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
AA01A-P030VA1-R3000
Japan Aviation Electronics Industry Limited
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.151 inch | |
Body Depth | 0.056 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AA01A-P030VA1-R3000
This table gives cross-reference parts and alternative options found for AA01A-P030VA1-R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA01A-P030VA1-R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8832E-050FSD-T-F | KEL Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | AA01A-P030VA1-R3000 vs 8832E-050FSD-T-F |
8832E-050FSD-N-F | KEL Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | AA01A-P030VA1-R3000 vs 8832E-050FSD-N-F |
AA01A-P030VA1-R3000 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -40°C to 100°C.
-
Yes, the device is compatible with lead-free soldering processes.
-
The maximum allowable voltage is 35V, but it's recommended to operate within the specified voltage range for optimal performance.
-
Yes, the device is designed to operate in humid environments, but it's recommended to follow proper sealing and encapsulation procedures to ensure reliability.
-
The typical response time is around 1ms, but this may vary depending on the specific application and operating conditions.