Part Details for AA-5266 by Molex
Results Overview of AA-5266 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA-5266 Information
AA-5266 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for AA-5266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19001-0003
|
Interstate Connecting Components | .187X.020 MALE FIQD AVIKRIMP AA-5266) | 1297 |
|
$0.3712 / $0.4692 | Buy Now |
DISTI #
SMC-AA-5266
|
Sensible Micro Corporation | .187X.020 Male Fiqd Avikrimp Aa-5266) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$0.1440 / $0.1560 | RFQ |
Part Details for AA-5266
AA-5266 CAD Models
AA-5266 Part Data Attributes
|
AA-5266
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-5266
Molex
TAB Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-5266
This table gives cross-reference parts and alternative options found for AA-5266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-5266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0190010003 | Molex | $0.4039 | TAB Terminal, 0.8mm2, ROHS COMPLIANT | AA-5266 vs 0190010003 |
19001-0003 | Molex | $0.4296 | TAB Terminal, 0.8mm2, | AA-5266 vs 19001-0003 |