Part Details for A8A-205-1 by OMRON Electronic Components LLC
Results Overview of A8A-205-1 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8A-205-1 Information
A8A-205-1 by OMRON Electronic Components LLC is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A8A-205-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12812-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
46 In Stock |
|
$11.9702 / $17.8500 | Buy Now |
DISTI #
71559192
|
RS | ROCKER SWITCH Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0600 / $13.7600 | RFQ |
DISTI #
OMRA8A-205-1
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant |
50 Partner Stock |
|
$9.1200 / $14.9300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles RoHS: Compliant |
50 Partner Stock |
|
$9.1200 / $14.9300 | Buy Now |
Part Details for A8A-205-1
A8A-205-1 CAD Models
A8A-205-1 Part Data Attributes
|
A8A-205-1
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
A8A-205-1
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |