-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8586KLJTR-T by Allegro MicroSystems LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1716-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7482 In Stock |
|
$0.9035 / $1.8500 | Buy Now |
DISTI #
250-A8586KLJTR-T
|
Mouser Electronics | Switching Voltage Regulators WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5A BUCK REG RoHS: Compliant | 1575 |
|
$0.8780 / $1.8500 | Buy Now |
DISTI #
E54:1762_08821514
|
Arrow Electronics | Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2509 | Europe - 18000 |
|
$0.8540 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5A BUCK REG RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 9000Reel |
|
$0.8250 | Buy Now |
DISTI #
88744578
|
Verical | Conv DC-DC 3.8V to 36V Step Down Single-Out 0.8V to 30V 3.5A Automotive AEC-Q100 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 18000 |
|
$0.8540 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5A BUCK REG Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.8250 | Buy Now |
DISTI #
A8586KLJTR-T
|
IBS Electronics | WIDE INPUT VOLTAGE ADJUSTABLE FREQUENCY ASYNCHRONOUS BUCK REGULATOR SOIC-8 ROHS Min Qty: 3000 Package Multiple: 1 | 9000 |
|
$1.0725 | Buy Now |
DISTI #
SMC-A8586KLJTR-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 38728 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.2700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8586KLJTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8586KLJTR-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A symmetrical layout with thermal vias and a solid ground plane is recommended. Keep the IC away from heat sources and ensure good airflow.
Check the motor connections, ensure proper phase sequence, and verify the input voltage and frequency. Also, check for overheating, overcurrent, or undervoltage lockout conditions.
The maximum allowable voltage drop is approximately 1.5V at the maximum current rating. Exceeding this may lead to overheating or damage.
No, the A8586KLJTR-T is specifically designed for 3-phase BLDC motors. Using it with a stepper motor may not provide optimal performance or may even damage the IC.
Use the built-in overcurrent detection and fault output pins. Implement a fault detection circuit to monitor the IC's fault output and take appropriate action, such as shutting down the motor or triggering an alarm.