Part Details for A8285SLBTR by Allegro MicroSystems LLC
Results Overview of A8285SLBTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8285SLBTR Information
A8285SLBTR by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for A8285SLBTR
A8285SLBTR CAD Models
A8285SLBTR Part Data Attributes
|
A8285SLBTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8285SLBTR
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PDSO16, BATWING, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | BATWING, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm |
Alternate Parts for A8285SLBTR
This table gives cross-reference parts and alternative options found for A8285SLBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8285SLBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A8285SLBTR-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PDSO16, BATWING, LEAD FREE, PLASTIC, SOIC-16 | A8285SLBTR vs A8285SLBTR-T |
A3361ELHTR | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PDSO3, DSO-3 | A8285SLBTR vs A3361ELHTR |
A8287SLBTR-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PDSO24, BATWING, LEAD FREE, PLASTIC, SOIC-24 | A8285SLBTR vs A8287SLBTR-T |
A8285SLB | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PDSO16, BATWING, PLASTIC, SOIC-16 | A8285SLBTR vs A8285SLB |