Part Details for A782MS157M1HLAS028 by KEMET Corporation
Results Overview of A782MS157M1HLAS028 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A782MS157M1HLAS028 Information
A782MS157M1HLAS028 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A782MS157M1HLAS028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8741
|
Newark | Cap, 150Uf, 50V, Alu, Hybrid, Smd Rohs Compliant: Yes |Kemet A782MS157M1HLAS028 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3960 / $0.8620 | Buy Now |
DISTI #
399-A782MS157M1HLAS028CT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1928 In Stock |
|
$0.3684 / $1.3500 | Buy Now |
DISTI #
80-A782MS157M1HLAS28
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 RoHS: Compliant | 720 |
|
$0.3480 / $1.2900 | Buy Now |
DISTI #
A782MS157M1HLAS028
|
Avnet Abacus | CAP ALU 135C 50VDC 150uF (Alt: A782MS157M1HLAS028) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A782MS157M1HLAS028
A782MS157M1HLAS028 CAD Models
A782MS157M1HLAS028 Part Data Attributes
|
A782MS157M1HLAS028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A782MS157M1HLAS028
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 12.2 mm | |
Leakage Current | 0.075 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 638 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |