-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A768MS157M1HLAE024 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3979
|
Newark | Cap, 150Uf, 50V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Kemet A768MS157M1HLAE024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.4950 / $0.8030 | Buy Now |
DISTI #
78AH8560
|
Newark | Cap, 150Uf, 50V, Alu Elec, Polymer, Smd, Capacitance:150Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet A768MS157M1HLAE024 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
399-A768MS157M1HLAE024CT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3555 In Stock |
|
$0.2834 / $1.1000 | Buy Now |
DISTI #
80-A768MS157M1HLAE24
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms RoHS: Compliant | 3191 |
|
$0.2830 / $1.0600 | Buy Now |
DISTI #
A768MS157M1HLAE024
|
TTI | Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$0.3510 / $0.4000 | Buy Now |
DISTI #
A768MS157M1HLAE024
|
TME | Capacitor: polymer, low ESR, 150uF, 50VDC, ESR: 24mΩ, SMD, ±20%, A768 Min Qty: 500 | 0 |
|
$0.2990 / $0.3310 | RFQ |
DISTI #
A768MS157M1HLAE024
|
Avnet Abacus | Aluminum Polymer Capacitor 150 uF 50 V 20 Radial Can SMD Surface Mount (Alt: A768MS157M1HLAE024) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768MS157M1HLAE024
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768MS157M1HLAE024
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 12.2 mm | |
Leakage Current | 1.5 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 107.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature for the A768MS157M1HLAE024 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the A768MS157M1HLAE024 is a high-frequency capacitor with a self-resonant frequency of 1.57 GHz, making it suitable for high-frequency applications.
The maximum operating voltage for the A768MS157M1HLAE024 is 50V.
Yes, the A768MS157M1HLAE024 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the A768MS157M1HLAE024 is 0.05 ohms maximum at 100 kHz.