-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A767MU226M2ALAE038 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3773886
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Reel | 3400 |
|
$1.4200 / $1.9339 | Buy Now |
DISTI #
399-15653-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$1.4260 / $3.8100 | Buy Now |
DISTI #
80-A767MU226M2ALAE38
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms RoHS: Compliant | 2305 |
|
$1.4200 / $3.7700 | Buy Now |
DISTI #
71317212
|
RS | Conductive Polymer AL Solid Electrolytic, SMD, 105C, 22uF, 100V, 20%, 10x12.6mm Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 | RFQ |
DISTI #
A767MU226M2ALAE038
|
TTI | Aluminum Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.6100 / $1.8200 | Buy Now |
DISTI #
KEL24438
|
Rutronik | A767 22 100 20% 10x12,6 RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Stock DE - 2400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3700 | Buy Now |
DISTI #
A767MU226M2ALAE038
|
Avnet Abacus | Aluminum Polymer Capacitor 22 uF 100 V 20 Radial Can SMD Surface Mount (Alt: A767MU226M2ALAE038) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1344 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A767MU226M2ALAE038
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A767MU226M2ALAE038
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | A767, Aluminum, Polymer Aluminum, 22 uF, 20%, 100 VDC, -55/+105°C, 105°C, -55°C, 105°C, 2,000 Hrs, 38 mOhms, 440 uA, 10mm, 12.6mm, 400 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2023-10-06 14:02:08 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 38 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.44 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 112.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature for the A767MU226M2ALAE038 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the A767MU226M2ALAE038 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the A767MU226M2ALAE038 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the A767MU226M2ALAE038 is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the A767MU226M2ALAE038 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.