-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A759MS228M0JAAE013 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A759MS228M0JAAE013-ND
|
DigiKey | CAP ALUM POLY 2200UF 20% 6.3V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
909 In Stock |
|
$0.3197 / $1.1200 | Buy Now |
DISTI #
80-A759MS228M0JAAE13
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms RoHS: Compliant | 1823 |
|
$0.3040 / $1.0500 | Buy Now |
DISTI #
71317202
|
RS | Conductive Polymer AL Solid Electrolytic, Radial, 125C, 2200uF, 6V, 20%, 10x12m Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 | RFQ |
DISTI #
KEL24414
|
Rutronik | A759 2200 6,3 20% 10x12/5 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2607 | Buy Now |
DISTI #
A759MS228M0JAAE013
|
Avnet Abacus | Cap Alu Radial 2200uF 20 63V 125C 2000hrs Auto Bulk (Alt: A759MS228M0JAAE013) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CAP ALUM POL 2200UF 20% 6.3V T/H | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A759MS228M0JAAE013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A759MS228M0JAAE013
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 2.079 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 225 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A759MS228M0JAAE013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A759MS228M0JAAE013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A759MS228M0JBAE013 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | A759MS228M0JAAE013 vs A759MS228M0JBAE013 |
The recommended land pattern for A759MS228M0JAAE013 can be found in KEMET's Land Pattern Recommendation document (KEMET Document Number: KEM_LPR_2019) or by contacting KEMET's technical support team.
A759MS228M0JAAE013 is rated for operation up to 125°C. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult KEMET's application notes and thermal management guidelines for more information.
Yes, A759MS228M0JAAE013 is compatible with lead-free soldering processes. KEMET's components are designed to meet the requirements of the RoHS directive and can be used with lead-free soldering processes.
A759MS228M0JAAE013 has an MSL rating of 3, which means it can withstand a maximum of 168 hours of exposure to moisture before soldering. It's essential to follow proper handling and storage procedures to prevent moisture absorption.
A759MS228M0JAAE013 is not specifically designed for automotive applications. However, KEMET offers other products that meet the requirements of the automotive industry, such as the AEC-Q200 qualified components. Consult KEMET's product catalog and application notes for more information.