-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A755MS108M1AAAE013 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1069
|
Newark | Cap, 1000Μf, 10V, 20%, Capacitance:1000Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Leaded, Product Range:A755 Series, Esr:0.013Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet A755MS108M1AAAE013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$0.1240 | Buy Now |
DISTI #
399-14116-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 10V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
411 In Stock |
|
$0.3907 / $1.3200 | Buy Now |
DISTI #
80-A755MS108M1AAAE13
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms RoHS: Compliant | 7271 |
|
$0.3720 / $1.2200 | Buy Now |
DISTI #
70950016
|
RS | CAP Alum Poly 1000uF 20% 10V Single-ended Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 | RFQ |
DISTI #
A755MS108M1AAAE013
|
TTI | Aluminum Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4490 / $0.4670 | Buy Now |
DISTI #
A755MS108M1AAAE013
|
TME | Capacitor: polymer, low ESR, 1000uF, 10VDC, ESR: 13mΩ, THT, ±20% Min Qty: 1 | 412 |
|
$0.4940 / $0.9140 | Buy Now |
DISTI #
KEL24377
|
Rutronik | A755 1000 10 20% 10x12/5 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3453 | Buy Now |
DISTI #
A755MS108M1AAAE013
|
Avnet Abacus | Aluminum Polymer Capacitor 1000 uF 10 V 20 Radial Leaded Through Hole (Alt: A755MS108M1AAAE013) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A755MS108M1AAAE013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A755MS108M1AAAE013
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 1.5 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A755MS108M1AAAE013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A755MS108M1AAAE013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A755MS108M1ABAE013 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | A755MS108M1AAAE013 vs A755MS108M1ABAE013 |
A755MS108M1ACAE013 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | A755MS108M1AAAE013 vs A755MS108M1ACAE013 |
A750MS108M1ABAE013 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | A755MS108M1AAAE013 vs A750MS108M1ABAE013 |
The recommended land pattern for the A755MS108M1AAAE013 can be found in the KEMET Land Pattern Recommendation document (KEM_LPR_2013) or by contacting KEMET's technical support team.
The A755MS108M1AAAE013 is a high-frequency capacitor with a self-resonant frequency (SRF) of 1.5 GHz. It is suitable for high-frequency applications, but the actual performance may vary depending on the specific circuit design and layout. Consult with KEMET's application notes or technical support for more information.
The A755MS108M1AAAE013 has a maximum operating temperature of 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and temperature coefficients to ensure the capacitor operates within its specified limits.
The A755MS108M1AAAE013 is a commercial-grade capacitor and may not be suitable for safety-critical applications. KEMET offers a range of safety-certified capacitors, such as the 'S' and 'T' series, which meet specific safety standards. Consult with KEMET's technical support to determine the appropriate capacitor for your safety-critical application.
Lead times and availability may vary depending on the region, quantity, and other factors. It's recommended to check with KEMET's website, authorized distributors, or contact KEMET's customer service for the most up-to-date information.