Part Details for A6T35 by Mersen Electrical Power
Results Overview of A6T35 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6T35 Information
A6T35 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for A6T35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A6T35-ND
|
DigiKey | FUSE,CLASS T,FAST ACTING,200KA A Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$24.6695 / $47.1500 | Buy Now |
DISTI #
737-A6T35
|
Mouser Electronics | Industrial & Electrical Fuses Fuse,Class T,Fast Acting,200kA AC,100kA DC,600VAC/300VDC,35A RoHS: Not Compliant | 0 |
|
$38.5300 / $60.6500 | Order Now |
Part Details for A6T35
A6T35 CAD Models
A6T35 Part Data Attributes
|
A6T35
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A6T35
Mersen Electrical Power
Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 38.4 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A6T35
This table gives cross-reference parts and alternative options found for A6T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JLLS035.TXP | Littelfuse Inc | $27.6904 | Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | A6T35 vs JLLS035.TXP |
FLSR35ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | A6T35 vs FLSR35ID |
TRS35R | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | A6T35 vs TRS35R |
A6K35R | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | A6T35 vs A6K35R |
JTD035ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | A6T35 vs JTD035ID |
JLLS035 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 35A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | A6T35 vs JLLS035 |