Part Details for A6B595KLW by Allegro MicroSystems LLC
Results Overview of A6B595KLW by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6B595KLW Information
A6B595KLW by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for A6B595KLW
A6B595KLW CAD Models
A6B595KLW Part Data Attributes
|
A6B595KLW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6B595KLW
Allegro MicroSystems LLC
Latch Based Peripheral Driver, 0.5A, NMOS, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for A6B595KLW
This table gives cross-reference parts and alternative options found for A6B595KLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6B595KLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPIC6B595DWRG4 | Texas Instruments | $0.7146 | 8-bit shift register with 150mA/ch 20-SOIC | A6B595KLW vs TPIC6B595DWRG4 |
A6B595KLWTR | Allegro MicroSystems LLC | Check for Price | Latch Based Peripheral Driver, 0.5A, NMOS, PDSO20, PLASTIC, SOIC-20 | A6B595KLW vs A6B595KLWTR |
A6B595KLWTR-T | Allegro MicroSystems LLC | Check for Price | Latch Based Peripheral Driver, 0.5A, CMOS, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOICW-20 | A6B595KLW vs A6B595KLWTR-T |
TPIC6B595DWG4 | Texas Instruments | Check for Price | 8-bit shift register with 150mA/ch 20-SOIC | A6B595KLW vs TPIC6B595DWG4 |
A6B595KA-T | Allegro MicroSystems LLC | Check for Price | Latch Based Peripheral Driver, 0.5A, CMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | A6B595KLW vs A6B595KA-T |
A6B595KLW Frequently Asked Questions (FAQ)
-
Allegro recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended.
-
To ensure accurate current sensing, use a low-impedance current sense resistor (CSR) and place it as close as possible to the IC. Also, ensure the CSR is properly decoupled from the power supply and the IC's ground pin.
-
Although the datasheet specifies a maximum VCC of 5.5V, Allegro recommends limiting the voltage to 5V to ensure reliable operation and minimize the risk of damage.
-
The A6B595KLW has a built-in overcurrent protection feature. When an overcurrent condition is detected, the IC will limit the output current to prevent damage. To handle overcurrent conditions, ensure the system is designed to detect and respond to the IC's fault signals.
-
Although the datasheet specifies an operating temperature range of -20°C to 85°C, Allegro recommends operating the IC within a range of 0°C to 70°C for optimal performance and reliability.