Part Details for A54SX72A-CQ208B by Microchip Technology Inc
Results Overview of A54SX72A-CQ208B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A54SX72A-CQ208B Information
A54SX72A-CQ208B by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A54SX72A-CQ208B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2369
|
Newark | Sxa Fpga, 108K System Gates 208 Cqfp 29X29 Rohs Compliant: Yes |Microchip A54SX72A-CQ208B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,957.6400 / $16,880.7700 | Buy Now |
DISTI #
A54SX72A-CQ208B-ND
|
DigiKey | IC FPGA 171 I/O 208CQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16,880.8600 | Buy Now |
DISTI #
A54SX72A-CQ208B
|
Avnet Americas | FPGA SX-A Family 72K Gates 4024 Cells 217MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin CQFP - Bulk (Alt: A54SX72A-CQ208B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13,825.3540 / $14,770.6620 | Buy Now |
DISTI #
494-A54SX72A-CQ208B
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates RoHS: Not Compliant | 0 |
|
$16,880.7700 | Order Now |
DISTI #
A54SX72A-CQ208B
|
Microchip Technology Inc | A54SX72A-CQ208B, Projected EOL: 2049-02-04 COO: United States of America ECCN: EAR99 Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
$10,550.4700 / $16,880.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$14,023.1200 / $14,236.6700 | Buy Now |
|
NAC | A54SX72A-CQ208B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14,410.4000 / $15,755.3700 | Buy Now |
DISTI #
A54SX72A-CQ208B
|
Avnet Silica | FPGA SXA Family 72K Gates 4024 Cells 217MHz 025um022um CMOS Technology 25V 208Pin CQFP (Alt: A54SX72A-CQ208B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A54SX72A-CQ208B
|
EBV Elektronik | FPGA SXA Family 72K Gates 4024 Cells 217MHz 025um022um CMOS Technology 25V 208Pin CQFP (Alt: A54SX72A-CQ208B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$14,023.1200 / $14,236.6700 | Buy Now |
Part Details for A54SX72A-CQ208B
A54SX72A-CQ208B CAD Models
A54SX72A-CQ208B Part Data Attributes
|
A54SX72A-CQ208B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-CQ208B
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-208 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for A54SX72A-CQ208B
This table gives cross-reference parts and alternative options found for A54SX72A-CQ208B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-CQ208B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A54SX72A-CQ208I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208 | A54SX72A-CQ208B vs A54SX72A-CQ208I |
A54SX72A-CQ208M | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 | A54SX72A-CQ208B vs A54SX72A-CQ208M |
A54SX72ACQ208M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208, CERAMIC, QFP-208 | A54SX72A-CQ208B vs A54SX72ACQ208M |
A54SX72ACQ208B | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 | A54SX72A-CQ208B vs A54SX72ACQ208B |
A54SX72ACQG208B | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208, ROHS COMPLIANT, CERAMIC, QFP-208 | A54SX72A-CQ208B vs A54SX72ACQG208B |
A54SX72A-CQ208B Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow the PCB layout guidelines provided in the datasheet, ensuring a solid ground plane, and using thermal vias to dissipate heat. A thermal pad on the bottom of the package can also be used to improve heat dissipation.
-
The A54SX72A-CQ208B requires a specific power-up sequence to ensure proper operation. It's recommended to use a power management IC (PMIC) or a dedicated voltage regulator to provide the required voltage rails, and to follow the power-up sequence outlined in the datasheet.
-
To ensure signal integrity and mitigate EMI, it's recommended to use controlled impedance routing, add decoupling capacitors, and implement EMI shielding and filtering as needed. Additionally, follow the PCB layout guidelines and use a ground plane to reduce noise and radiation.
-
For troubleshooting and debugging, use a logic analyzer or oscilloscope to monitor signals, and verify that the device is properly configured and powered. Check the datasheet for specific troubleshooting guidelines and use Microchip's technical support resources as needed.
-
The A54SX72A-CQ208B is rated for operation in the industrial temperature range (-40°C to 85°C) and is sensitive to moisture and humidity. Ensure the device is operated within the specified temperature and humidity ranges, and follow proper storage and handling procedures.