Part Details for A54SX16P-PQG208I by Actel Corporation
Results Overview of A54SX16P-PQG208I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A54SX16P-PQG208I Information
A54SX16P-PQG208I by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A54SX16P-PQG208I
A54SX16P-PQG208I CAD Models
A54SX16P-PQG208I Part Data Attributes
|
A54SX16P-PQG208I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16P-PQG208I
Actel Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
Mentor OK | true | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 175 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 175 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A54SX16P-PQG208I
This table gives cross-reference parts and alternative options found for A54SX16P-PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A54SX16PQ208PP | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16PQ208PP |
A54SX16-PQG208I | Actel Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | A54SX16P-PQG208I vs A54SX16-PQG208I |
A54SX16-PQ208MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16-PQ208MX79 |
A54SX16PPQ208I | Microsemi FPGA & SoC | Check for Price | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16PPQ208I |
A54SX16P-PQG208 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | A54SX16P-PQG208I vs A54SX16P-PQG208 |
A54SX16P-PQ208X79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 | A54SX16P-PQG208I vs A54SX16P-PQ208X79 |
A54SX16P-PQ208MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16P-PQ208MX79 |
A54SX16PQ208PP | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP208 | A54SX16P-PQG208I vs A54SX16PQ208PP |
A54SX16-PQ208I | Actel Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16-PQ208I |
A54SX16-PQ208M | Actel Corporation | Check for Price | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | A54SX16P-PQG208I vs A54SX16-PQ208M |