Part Details for A521EP102M400A by KEMET Corporation
Results Overview of A521EP102M400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A521EP102M400A Information
A521EP102M400A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A521EP102M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9853
|
Newark | 1000Ufvv |Kemet A521EP102M400A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $15.2700 | Buy Now |
DISTI #
ALC10A102DL400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1000uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.8900 | Buy Now |
DISTI #
ALC10A102DL400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1000uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.8900 | Buy Now |
Part Details for A521EP102M400A
A521EP102M400A CAD Models
A521EP102M400A Part Data Attributes
|
A521EP102M400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A521EP102M400A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 112 mΩ | |
Leakage Current | 2.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3980 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |