-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 1A, PDSO24, LEAD FREE, MS-013AD, SOIC-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4970GLBTR-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7240
|
Newark | Motor Driver, Full Bridge, 750Ma, Wsoic-24, Ic Type:Full Bridge Motor Driver, Motor Type:Brushed Dc, Stepper, No. Of Outputs:2Outputs, Output Current:750Ma, Output Voltage:45V, Ic Case/Package:Wsoic, No. Of Pins:24Pins Rohs Compliant: Yes |Allegro Microsystems A4970GLBTR-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1436-1-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2993 In Stock |
|
$2.1625 / $4.3000 | Buy Now |
DISTI #
250-A4970GLBTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL FULL BRIDGE PWM MOTOR DRIVER RoHS: Compliant | 1068 |
|
$2.1600 / $4.3000 | Buy Now |
DISTI #
V72:2272_06610954
|
Arrow Electronics | Dual Full Bridge Motor Driver 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 Container: Cut Strips | Americas - 3475 |
|
$2.2180 / $2.7280 | Buy Now |
DISTI #
E54:1762_04249773
|
Arrow Electronics | Dual Full Bridge Motor Driver 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2325 | Europe - 2000 |
|
$2.2180 / $2.2220 | Buy Now |
DISTI #
A4970GLBTR-T
|
Avnet Silica | Dual Full Bridge Motor Driver 24Pin SOIC W TR (Alt: A4970GLBTR-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4970GLBTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4970GLBTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, 1A, PDSO24, LEAD FREE, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRE 7.45V TO 45V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
A good thermal design should be used to minimize thermal resistance. A large copper area on the PCB can help to dissipate heat. The device should be placed near a thermal pad or a heat sink to improve heat dissipation.
The device is rated for operation up to 150°C. Ensure that the device is properly cooled, and the maximum junction temperature is not exceeded. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device.
Use a 10uF to 22uF ceramic capacitor with a voltage rating of 16V or higher, placed as close as possible to the device's power pins. This helps to filter out noise and ensure stable operation.
Check the input voltage, output load, and PCB layout for any issues. Ensure that the device is properly cooled, and the maximum current rating is not exceeded. Use an oscilloscope to check for any noise or oscillations on the output.
The recommended input voltage range is 5.5V to 50V. Operating outside this range may affect the device's performance and reliability.