-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, MO-153AET, LEAD FREE, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4939KLPTR-5-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-2031-1-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-50V 28TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11863 In Stock |
|
$1.6675 / $3.4000 | Buy Now |
DISTI #
250-A4939KLPTR-5-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE 3-PHASE MOSFET DRIVER w/5V REGULATOR RoHS: Compliant | 7976 |
|
$1.6600 / $3.4000 | Buy Now |
DISTI #
88116688
|
Verical | Driver 6-OUT High Side/Low Side 28-Pin TSSOP EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2301 | Americas - 3543 |
|
$1.7625 / $2.0875 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 3543 |
|
$1.4100 / $1.7600 | Buy Now |
DISTI #
A4939KLPTR-5-T
|
Avnet Asia | MOSFET DRVR 1-OUT Hi/Lo Side Non-Inv 28-Pin TSSOP EP T/R (Alt: A4939KLPTR-5-T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.5694 / $1.7553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4939KLPTR-5-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4939KLPTR-5-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, MO-153AET, LEAD FREE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4939KLPTR-5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4939KLPTR-5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A4935KJP-T | Allegro MicroSystems LLC | Check for Price | Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48 | A4939KLPTR-5-T vs A4935KJP-T |
The maximum operating temperature range for the A4939KLPTR-5-T is -40°C to 150°C.
The A4939KLPTR-5-T requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between the VCC and GND pins to ensure stable operation.
The maximum current rating for the A4939KLPTR-5-T is 2.5A, but it's recommended to operate within the specified current limits to ensure reliable operation.
The A4939KLPTR-5-T can be configured for different motor types by adjusting the external resistors and capacitors, and by programming the device's registers using the SPI interface.
The internal voltage regulator in the A4939KLPTR-5-T provides a stable 5V supply for the internal logic and analog circuits, and helps to reduce the external component count.