-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4933KJPTR-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A4933KJPTR-TCT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14930 In Stock |
|
$3.1354 / $5.6200 | Buy Now |
DISTI #
250-A4933KJPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE 3-PHASE MOSFET PRE-DRIVER RoHS: Compliant | 7066 |
|
$3.1200 / $5.6200 | Buy Now |
DISTI #
85963770
|
Verical | 3-Phase Motor Driver Automotive AEC-Q100 48-Pin LQFP EP T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2201 | Americas - 4500 |
|
$3.0750 / $3.8375 | Buy Now |
DISTI #
85963345
|
Verical | 3-Phase Motor Driver Automotive AEC-Q100 48-Pin LQFP EP T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2301 | Americas - 1481 |
|
$3.0750 / $3.8375 | Buy Now |
|
Rochester Electronics | 3 Phase MOSFET Pre-Driver RoHS: Compliant Status: Active Min Qty: 1 | 5981 |
|
$2.4600 / $3.0700 | Buy Now |
DISTI #
A4933KJPTR-T
|
Avnet Silica | 3Phase Motor Driver 48Pin LQFP EP TR (Alt: A4933KJPTR-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4933KJPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4933KJPTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BBCHD, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRE 5.5V TO 50V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
The maximum operating temperature range for the A4933KJPTR-T is -40°C to 150°C.
The A4933KJPTR-T requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between the VCC and GND pins to ensure stable operation.
The typical current consumption of the A4933KJPTR-T is around 10mA, but it can vary depending on the operating frequency and output load.
The A4933KJPTR-T can be configured using the SPI interface, and Allegro provides a detailed application note (AN296104) that outlines the configuration process and provides example code.
Yes, the A4933KJPTR-T is AEC-Q100 qualified, making it suitable for automotive applications that require high reliability and robustness.