-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Based Peripheral Driver, 5 X 5 MM, 0.90 MM HEIGHT, MO-220VHHD-1, LEAD FREE, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4930GETTR-T by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A4930GETTR-TCT-ND
|
DigiKey | IC MOTOR DRIVER 8V-36V 28QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.7886 / $1.6500 | Buy Now |
DISTI #
250-A4930GETTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE FAN PREDRIVER RoHS: Compliant | 0 |
|
$0.7370 | Order Now |
DISTI #
86154505
|
Verical | 1-Phase Fan Pre-Driver 12V 28-Pin QFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2201 | Americas - 1490 |
|
$0.7750 / $1.2500 | Buy Now |
DISTI #
88116522
|
Verical | 1-Phase Fan Pre-Driver 12V 28-Pin QFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2301 | Americas - 1097 |
|
$0.7750 / $1.2500 | Buy Now |
|
Rochester Electronics | Single-Phase Fan Pre-Driver RoHS: Compliant Status: Active Min Qty: 1 | 2587 |
|
$0.6200 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4930GETTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4930GETTR-T
Allegro MicroSystems LLC
PWM Based Peripheral Driver, 5 X 5 MM, 0.90 MM HEIGHT, MO-220VHHD-1, LEAD FREE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, MO-220VHHD-1, LEAD FREE, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |