Part Details for A430P by National Electronics Inc
Results Overview of A430P by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A430P Information
A430P by National Electronics Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for A430P
A430P CAD Models
A430P Part Data Attributes
|
A430P
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A430P
National Electronics Inc
Rectifier Diode, 1 Element, 1000A, 1000V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1000 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |