Part Details for A42MX36-CQ208M by Microchip Technology Inc
Results Overview of A42MX36-CQ208M by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX36-CQ208M Information
A42MX36-CQ208M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX36-CQ208M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2192
|
Newark | Mx Fpga, 54K System Gates 208 Cqfp 29X29 Rohs Compliant: Yes |Microchip A42MX36-CQ208M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,217.8000 / $7,017.2300 | Buy Now |
DISTI #
A42MX36-CQ208M-ND
|
DigiKey | IC FPGA 176 I/O 208CQFP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,017.2600 | Buy Now |
DISTI #
A42MX36-CQ208M
|
Avnet Americas | FPGA 42MX Family 54K Gates 1184 Cells 79MHz/131MHz 0.45um (CMOS) Technology 3.3V/5V 208-Pin CQFP - Bulk (Alt: A42MX36-CQ208M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5,747.1040 / $6,140.0625 | Buy Now |
DISTI #
494-A42MX36-CQ208M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 54K System Gates RoHS: Not Compliant | 0 |
|
$7,017.2300 | Order Now |
DISTI #
A42MX36-CQ208M
|
Microchip Technology Inc | A42MX36-CQ208M, Projected EOL: 2049-02-04 COO: United States of America ECCN: EAR99 Lead time: 11 Weeks, 0 Days |
0 Alternates Available |
|
$4,385.7700 / $7,017.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,829.3200 / $6,064.2200 | Buy Now |
|
NAC | A42MX36-CQ208M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$5,990.3000 / $6,549.4000 | Buy Now |
DISTI #
A42MX36-CQ208M
|
Avnet Silica | FPGA 42MX Family 54K Gates 1184 Cells 79MHz131MHz 045um CMOS Technology 33V5V 208Pin CQFP (Alt: A42MX36-CQ208M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A42MX36-CQ208M
|
EBV Elektronik | FPGA 42MX Family 54K Gates 1184 Cells 79MHz131MHz 045um CMOS Technology 33V5V 208Pin CQFP (Alt: A42MX36-CQ208M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,829.3200 / $6,064.2200 | Buy Now |
Part Details for A42MX36-CQ208M
A42MX36-CQ208M CAD Models
A42MX36-CQ208M Part Data Attributes
|
A42MX36-CQ208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX36-CQ208M
Microchip Technology Inc
Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, CQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 73 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of CLBs | 2438 | |
Number of Equivalent Gates | 54000 | |
Number of Inputs | 176 | |
Number of Logic Cells | 2414 | |
Number of Outputs | 176 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1184 CLBS, 54000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 29.21 mm |
Alternate Parts for A42MX36-CQ208M
This table gives cross-reference parts and alternative options found for A42MX36-CQ208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-CQ208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX36-CQ208B | Microchip Technology Inc | $12,066.1475 | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, CQFP208 | A42MX36-CQ208M vs A42MX36-CQ208B |
5962-9958502QYC | Microchip Technology Inc | $14,475.0851 | Field Programmable Gate Array, 36000 Gates, CMOS, CQFP208 | A42MX36-CQ208M vs 5962-9958502QYC |
A42MX36-1CQ208B | Microchip Technology Inc | $14,475.0851 | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, 2414-Cell, CMOS, CQFP208 | A42MX36-CQ208M vs A42MX36-1CQ208B |
A42MX36-CQ208 | Microchip Technology Inc | $5,258.0273 | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 73MHz, 2414-Cell, CMOS, CQFP208 | A42MX36-CQ208M vs A42MX36-CQ208 |
A42MX36-1CQ208 | Microchip Technology Inc | $6,309.0449 | Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, CQFP208 | A42MX36-CQ208M vs A42MX36-1CQ208 |