Part Details for A42MX16-3PQG208 by Microchip Technology Inc
Results Overview of A42MX16-3PQG208 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX16-3PQG208 Information
A42MX16-3PQG208 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX16-3PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A42MX16-3PQG208
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 142MHz/237MHz 0.45um (CMOS) Technology 3.3V/5V 208-Pin PQFP - Trays (Alt: A42MX16-3PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A42MX16-3PQG208 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A42MX16-3PQG208
|
Avnet Silica | FPGA 42MX Family 24K Gates 608 Cells 142MHz237MHz 045um CMOS Technology 33V5V 208Pin PQFP (Alt: A42MX16-3PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A42MX16-3PQG208
|
EBV Elektronik | FPGA 42MX Family 24K Gates 608 Cells 142MHz237MHz 045um CMOS Technology 33V5V 208Pin PQFP (Alt: A42MX16-3PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A42MX16-3PQG208
A42MX16-3PQG208 CAD Models
A42MX16-3PQG208 Part Data Attributes
|
A42MX16-3PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-3PQG208
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 129MHz, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 129 MHz | |
Combinatorial Delay of a CLB-Max | 1.9 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 140 | |
Number of Outputs | 140 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A42MX16-3PQG208
This table gives cross-reference parts and alternative options found for A42MX16-3PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-3PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX16-3PQG208I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 129MHz, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | A42MX16-3PQG208 vs A42MX16-3PQG208I |
A42MX16-3PQG208 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 129MHz, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | A42MX16-3PQG208 vs A42MX16-3PQG208 |
A42MX16-3PQ208I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 129MHz, CMOS, PQFP208, PLASTIC, QFP-208 | A42MX16-3PQG208 vs A42MX16-3PQ208I |