Part Details for A42MX16-2VQG100I by Microchip Technology Inc
Results Overview of A42MX16-2VQG100I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX16-2VQG100I Information
A42MX16-2VQG100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX16-2VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2131
|
Newark | Mx Fpga, 24K System Gates 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A42MX16-2VQG100I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.7500 / $302.3800 | Buy Now |
DISTI #
A42MX16-2VQG100I-ND
|
DigiKey | IC FPGA 83 I/O 100VQFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$302.3811 | Buy Now |
DISTI #
A42MX16-2VQG100I
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP - Trays (Alt: A42MX16-2VQG100I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$244.7332 / $264.6980 | Buy Now |
DISTI #
494-A42MX16-2VQG100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$298.1800 | Order Now |
DISTI #
V36:1790_09141914
|
Arrow Electronics | FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 100-Pin VQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 | Americas - 75 |
|
$250.6500 | Buy Now |
DISTI #
A42MX16-2VQG100I
|
Microchip Technology Inc | MX FPGA, 24K System Gates, TQFP, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$191.6800 / $306.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$270.1000 / $781.2500 | Buy Now |
DISTI #
74094901
|
Verical | FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 100-Pin VQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 75 |
|
$250.6500 | Buy Now |
|
NAC | A42MX16-2VQG100I LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$261.8000 / $306.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 43 Factory Stock |
|
$270.1000 / $781.2500 | Buy Now |
Part Details for A42MX16-2VQG100I
A42MX16-2VQG100I CAD Models
A42MX16-2VQG100I Part Data Attributes
|
A42MX16-2VQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-2VQG100I
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 117 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 83 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A42MX16-2VQG100I
This table gives cross-reference parts and alternative options found for A42MX16-2VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-2VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX16-2VQG100 | Microchip Technology Inc | $320.9205 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQFP100 | A42MX16-2VQG100I vs A42MX16-2VQG100 |
A42MX16-2VQG100I Frequently Asked Questions (FAQ)
-
The A42MX16-2VQG100I has an operating temperature range of -40°C to +125°C.
-
A reliable POR circuit can be implemented using an external resistor and capacitor connected to the VCC pin. The recommended values are R = 1 kΩ and C = 10 μF. This ensures a clean power-on reset and prevents brown-out conditions.
-
The A42MX16-2VQG100I can operate at clock frequencies up to 100 MHz. However, the recommended clock frequency is 50 MHz to ensure optimal performance and power consumption.
-
To configure the device for low-power operation, set the Power Mode Register (PMR) to enable the low-power mode. Additionally, reduce the clock frequency, disable unused peripherals, and use the power-down mode for unused modules.
-
The maximum current consumption of the A42MX16-2VQG100I is 150 mA at 1.8V and 100 MHz clock frequency. However, this value can vary depending on the specific application and usage.