Part Details for A42MX16-2VQ100I by Microsemi Corporation
Results Overview of A42MX16-2VQ100I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX16-2VQ100I Information
A42MX16-2VQ100I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A42MX16-2VQ100I
A42MX16-2VQ100I CAD Models
A42MX16-2VQ100I Part Data Attributes
|
A42MX16-2VQ100I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX16-2VQ100I
Microsemi Corporation
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 1 MM HEIGHT, PLASTIC, VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 117 MHz | |
Combinatorial Delay of a CLB-Max | 2.1 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 83 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A42MX16-2VQ100I
This table gives cross-reference parts and alternative options found for A42MX16-2VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-2VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX16-2VQG100 | Actel Corporation | Check for Price | Field Programmable Gate Array, 608 CLBs, 24000 Gates, 117MHz, 1232-Cell, CMOS, PQFP100, 1 MM HEIGHT, PLASTIC, VQFP-100 | A42MX16-2VQ100I vs A42MX16-2VQG100 |
A42MX16-2VQG100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 117MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | A42MX16-2VQ100I vs A42MX16-2VQG100I |
A42MX16-2VQ100I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the A42MX16-2VQ100I is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
A reliable POR circuit can be implemented using an external resistor and capacitor connected to the VCC pin, along with a voltage supervisor IC. The voltage supervisor IC can be programmed to detect the power-on reset threshold and generate a reset signal to the FPGA.
-
The input clock signal to the A42MX16-2VQ100I should have a frequency range of 1-200 MHz, a voltage swing of 1.8V to 3.3V, and a duty cycle of 40% to 60%. The clock signal should also be free of noise and jitter to ensure reliable operation.
-
To ensure signal integrity and reduce EMI, use a multi-layer PCB with a solid ground plane, route signals as differential pairs, use series termination resistors, and add decoupling capacitors near the FPGA. Also, follow the PCB layout guidelines provided in the datasheet and application notes.
-
The JTAG interface of the A42MX16-2VQ100I requires a 1.8V to 3.3V voltage supply, and the TCK clock frequency should be limited to 10 MHz. The JTAG pins should be connected to a JTAG adapter or a development board, and the JTAG software should be configured according to the FPGA's JTAG protocol.