Part Details for A42MX09-FPQG100 by Microchip Technology Inc
Results Overview of A42MX09-FPQG100 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A42MX09-FPQG100 Information
A42MX09-FPQG100 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A42MX09-FPQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A42MX09-FPQG100-ND
|
DigiKey | IC FPGA 83 I/O 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A42MX09-FPQG100
|
Microchip Technology Inc | MX FPGA, 14K System Gates, PQFP, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | A42MX09-FPQG100 LEAD FREE RoHS: Compliant Min Qty: 66 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A42MX09-FPQG100
|
Avnet Silica | FPGA 42MX Family 14K Gates 336 Cells 77MHz129MHz 045um CMOS Technology 33V5V 100Pin PQFP (Alt: A42MX09-FPQG100) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC FPGA 83 I/O 100QFP | 1000 |
|
RFQ | |
DISTI #
A42MX09-FPQG100
|
EBV Elektronik | FPGA 42MX Family 14K Gates 336 Cells 77MHz129MHz 045um CMOS Technology 33V5V 100Pin PQFP (Alt: A42MX09-FPQG100) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A42MX09-FPQG100
A42MX09-FPQG100 CAD Models
A42MX09-FPQG100 Part Data Attributes
|
A42MX09-FPQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX09-FPQG100
Microchip Technology Inc
Field Programmable Gate Array, 684 CLBs, 14000 Gates, 70MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 3.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 14000 | |
Number of Inputs | 83 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 684 CLBS, 14000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for A42MX09-FPQG100
This table gives cross-reference parts and alternative options found for A42MX09-FPQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-FPQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX09-FPQG100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70.2MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | A42MX09-FPQG100 vs A42MX09-FPQG100I |
A42MX09-FPQ100 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 70MHz, CMOS, PQFP100, PLASTIC, QFP-100 | A42MX09-FPQG100 vs A42MX09-FPQ100 |
A42MX09-FPQG100I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70.2MHz, 684-Cell, CMOS, PQFP100 | A42MX09-FPQG100 vs A42MX09-FPQG100I |
A42MX09-FPQ100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 70.2MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | A42MX09-FPQG100 vs A42MX09-FPQ100I |
A42MX09-FPQ100M | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100 | A42MX09-FPQG100 vs A42MX09-FPQ100M |
A42MX09-FPQG100M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | A42MX09-FPQG100 vs A42MX09-FPQG100M |
A42MX09-FPQG100 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the A42MX09-FPQG100 is -40°C to +125°C.
-
The clock source for the A42MX09-FPQG100 can be configured using the Clock Control Register (CKCU). The clock source can be set to either the internal oscillator, external clock, or crystal oscillator.
-
The maximum frequency for the A42MX09-FPQG100 is 100 MHz.
-
The A42MX09-FPQG100 has several power-saving modes, including Sleep, Wait, and Hibernate modes. These modes can be implemented using the Power Management Controller (PMC) and the Clock Control Register (CKCU).
-
The maximum current consumption for the A42MX09-FPQG100 is 350 mA at 100 MHz.