Part Details for A40MX04-PLG44I by Microsemi Corporation
Results Overview of A40MX04-PLG44I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX04-PLG44I Information
A40MX04-PLG44I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A40MX04-PLG44I
A40MX04-PLG44I CAD Models
A40MX04-PLG44I Part Data Attributes
|
A40MX04-PLG44I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A40MX04-PLG44I
Microsemi Corporation
Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for A40MX04-PLG44I
This table gives cross-reference parts and alternative options found for A40MX04-PLG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-PLG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A40MX04-PL44M | Actel Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, 547-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PL44M |
A40MX04-PLG44M | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 | A40MX04-PLG44I vs A40MX04-PLG44M |
A40MX04-PL44 | Actel Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, 547-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PL44 |
A40MX04-PLG44 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 | A40MX04-PLG44I vs A40MX04-PLG44 |
A40MX04-PLG44 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PLG44 |
A40MX04-PL44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, 547-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PL44I |
A40MX04-PLG44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80.4MHz, 547-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PLG44I |
A40MX04-PL44 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX04-PLG44I vs A40MX04-PL44 |
A40MX04-PL44M | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 | A40MX04-PLG44I vs A40MX04-PL44M |
A40MX04-PLG44I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB design guide that includes layout and routing guidelines for the A40MX04-PLG44I. It's recommended to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microsemi LX7167, which can detect the power supply voltage and generate a reset signal to the FPGA. The POR circuit should be designed to ensure that the FPGA is properly reset during power-up and power-down sequences.
-
The A40MX04-PLG44I has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microsemi provides thermal design guidelines and thermal models to help with thermal management.
-
Microsemi provides a range of security features, including AES encryption, secure boot, and anti-tamper protection. Additionally, designers can implement their own security measures, such as secure key storage and access control, to protect their IP and prevent unauthorized access.
-
The A40MX04-PLG44I is designed to withstand the harsh radiation environments found in space and aerospace applications. It features radiation-hardened by design (RHBD) architecture, which includes triple-mode redundancy, error correction, and radiation-hardened flip-flops. These features enable the FPGA to operate reliably in high-radiation environments.