Part Details for A40MX02-PLG44I by Microsemi Corporation
Results Overview of A40MX02-PLG44I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX02-PLG44I Information
A40MX02-PLG44I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A40MX02-PLG44I
A40MX02-PLG44I CAD Models
A40MX02-PLG44I Part Data Attributes
|
A40MX02-PLG44I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A40MX02-PLG44I
Microsemi Corporation
Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 3000 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for A40MX02-PLG44I
This table gives cross-reference parts and alternative options found for A40MX02-PLG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-PLG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A40MX02-PLG44 | Microchip Technology Inc | $56.1930 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | A40MX02-PLG44I vs A40MX02-PLG44 |
A40MX02-PLG44 | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80.4MHz, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX02-PLG44I vs A40MX02-PLG44 |
A40MX02-PLG44I | Actel Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80.4MHz, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | A40MX02-PLG44I vs A40MX02-PLG44I |
A40MX02-PLG44M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | A40MX02-PLG44I vs A40MX02-PLG44M |
A40MX02-PL44 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | A40MX02-PLG44I vs A40MX02-PL44 |
A40MX02-PL44I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | A40MX02-PLG44I vs A40MX02-PL44I |
A40MX02-PLG44I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB design guide for the A40MX02-PLG44I, which includes recommendations for PCB layout, routing, and signal integrity. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the TLV7031, which can detect the power supply voltage and generate a reset signal to the FPGA. The POR circuit should be designed to ensure that the FPGA is properly reset during power-up and power-down sequences.
-
The A40MX02-PLG44I has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Microsemi provides thermal design guidelines and thermal models to help with thermal management.
-
To optimize the clock tree, it's essential to use the FPGA's built-in clocking resources, such as the clock management tile (CMT) and the phase-locked loop (PLL). The clock tree should be designed to minimize skew and jitter, and the FPGA's clocking resources should be used to generate a low-jitter clock signal.
-
A reliable configuration interface can be implemented using a non-volatile memory device, such as a serial flash memory, and a configuration interface, such as the JTAG or SPI interface. The configuration interface should be designed to ensure reliable data transfer and error detection and correction.