Part Details for A3UL-TMG-2A1C-5M by OMRON Industrial Automation
Results Overview of A3UL-TMG-2A1C-5M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3UL-TMG-2A1C-5M Information
A3UL-TMG-2A1C-5M by OMRON Industrial Automation is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A3UL-TMG-2A1C-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3UL-TMG-2A1C-5M-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7300 | Buy Now |
DISTI #
OMIA3UL-TMG-2A1C-5M
|
Heilind Electronics | LIGHTED PB,GREEN,12VDC A3ULTMG2A1C5M | Americas - 0 in Stock |
|
Buy Now |