Part Details for A3SA-90A128RNC by OMRON Industrial Automation
Results Overview of A3SA-90A128RNC by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3SA-90A128RNC Information
A3SA-90A128RNC by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A3SA-90A128RNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z6971-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$42.2300 | Buy Now |
DISTI #
72225302
|
RS | ASSEMBLED L.P.B., A3SA90A128RNC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8700 | RFQ |