Part Details for A3SA-90A1-24SO by OMRON Industrial Automation
Results Overview of A3SA-90A1-24SO by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3SA-90A1-24SO Information
A3SA-90A1-24SO by OMRON Industrial Automation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2290A1IDGKT | Texas Instruments | Dual-channel, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier 8-VSSOP -40 to 125 | |
INA190A1NDDFREP | Texas Instruments | Enhanced product, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & EN 8-SOT-23-THIN -55 to 150 | |
INA190A1IDCKR | Texas Instruments | 40V high-precision, low bias current, low power current sense amplifier with ENABLE 6-SC70 -40 to 125 |
Price & Stock for A3SA-90A1-24SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW1673-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$47.8200 | Buy Now |