Part Details for A3PE600-2FG256I by Microchip Technology Inc
Results Overview of A3PE600-2FG256I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PE600-2FG256I Information
A3PE600-2FG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PE600-2FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PE600-2FG256I-ND
|
DigiKey | IC FPGA 165 I/O 256FBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3PE600-2FG256I
|
Avnet Americas | FPGA ProASIC3E Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3PE600-2FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$0 | Buy Now |
|
NAC | A3PE600-2FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PE600-2FG256I
|
EBV Elektronik | FPGA ProASIC3E Family 600K Gates 310MHz 130nm CMOS Technology 15V 256Pin FBGA (Alt: A3PE600-2FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PE600-2FG256I
A3PE600-2FG256I CAD Models
A3PE600-2FG256I Part Data Attributes
|
A3PE600-2FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE600-2FG256I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 165 | |
Number of Outputs | 165 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A3PE600-2FG256I
This table gives cross-reference parts and alternative options found for A3PE600-2FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE600-2FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3PE600-2FGG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A3PE600-2FG256I vs A3PE600-2FGG256I |
A3PE600-2FGG256I | Actel Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A3PE600-2FG256I vs A3PE600-2FGG256I |
A3PE600-2FG256I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide and layout recommendations in the A3PE600-2FG256I FPGA User Guide (DS60002813A). Additionally, engineers can use Microchip's Libero SoC Design Suite to generate a PCB layout and routing strategy.
-
Microchip recommends a power supply design that includes multiple voltage rails, decoupling capacitors, and a power-on reset circuit. The A3PE600-2FG256I FPGA Power Supply Design Guide (DS60002814A) provides detailed guidelines and recommendations.
-
The A3PE600-2FG256I FPGA has a maximum junction temperature of 100°C. Engineers should ensure good airflow, use thermal vias, and consider heat sinks or thermal interfaces to manage temperature. Microchip provides thermal management guidelines in the A3PE600-2FG256I FPGA User Guide (DS60002813A).
-
The A3PE600-2FG256I FPGA has built-in security features, including AES encryption and secure boot mechanisms. Engineers can use Microchip's Libero SoC Design Suite to implement secure configuration and encryption. Additionally, they can use external security devices, such as secure elements or trusted platform modules (TPMs).
-
Microchip provides the Libero SoC Design Suite, which includes a comprehensive development environment, IP cores, and software development kits (SDKs). Engineers can download the Libero SoC Design Suite from Microchip's website and access documentation, tutorials, and support resources.