Part Details for A3PE3000L-1FG324I by Microchip Technology Inc
Results Overview of A3PE3000L-1FG324I by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PE3000L-1FG324I Information
A3PE3000L-1FG324I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PE3000L-1FG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PE3000L-1FG324I
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 324-Pin F-BGA - Trays (Alt: A3PE3000L-1FG324I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A3PE3000L-1FG324I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3PE3000L-1FG324I
|
EBV Elektronik | FPGA ProASIC3EL Family 3M Gates 89286MHz 130nm CMOS Technology 12V 324Pin FBGA (Alt: A3PE3000L-1FG324I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3PE3000L-1FG324I
A3PE3000L-1FG324I CAD Models
A3PE3000L-1FG324I Part Data Attributes
|
A3PE3000L-1FG324I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000L-1FG324I
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA324
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 221 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 221 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for A3PE3000L-1FG324I
This table gives cross-reference parts and alternative options found for A3PE3000L-1FG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000L-1FG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3PE3000L-1FGG324I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA324, 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-324 | A3PE3000L-1FG324I vs A3PE3000L-1FGG324I |
A3PE3000L-1FG324I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN607, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The A3PE3000L-1FG324I has built-in POR and BOD circuits. To implement them, connect the POR pin to a capacitor and a resistor to VCC, and the BOD pin to a capacitor and a resistor to VCC. The datasheet provides recommended values for these components.
-
The maximum clock frequency for the A3PE3000L-1FG324I is 300 MHz. However, the actual clock frequency may be limited by the specific application, PCB layout, and signal integrity considerations.
-
The I/O banks can be configured using the FPGA's configuration registers. The datasheet provides information on the specific registers and bits to set for 1.8V or 3.3V operation. Additionally, Microchip provides a configuration tool, the Libero SoC Design Suite, which can be used to generate the configuration files.
-
The A3PE3000L-1FG324I can be programmed using the JTAG interface or the SPI interface. Microchip recommends using the JTAG interface for development and debugging, and the SPI interface for production programming. The Libero SoC Design Suite provides tools for generating the programming files and programming the FPGA.