Part Details for A3PE3000L-1FG324 by Microchip Technology Inc
Results Overview of A3PE3000L-1FG324 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PE3000L-1FG324 Information
A3PE3000L-1FG324 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PE3000L-1FG324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1799
|
Newark | Proasic3 Low Power Fpga, 35Kles 324 Lfbga 19X19X1.78Mm Tray Rohs Compliant: Yes |Microchip A3PE3000L-1FG324 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.9500 / $668.2000 | Buy Now |
DISTI #
A3PE3000L-1FG324-ND
|
DigiKey | IC FPGA 221 I/O 324FBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$678.8019 | Buy Now |
DISTI #
A3PE3000L-1FG324
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 324-Pin F-BGA - Trays (Alt: A3PE3000L-1FG324) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$550.3920 / $588.0250 | Buy Now |
DISTI #
494-A3PE3000L-1FG324
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs RoHS: Not Compliant | 0 |
|
$668.2000 | Order Now |
DISTI #
A3PE3000L-1FG324
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, 35KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$305.4700 / $678.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$596.2400 / $1,749.9600 | Buy Now |
|
NAC | A3PE3000L-1FG324 RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$588.0200 / $627.2300 | Buy Now |
DISTI #
A3PE3000L-1FG324
|
Avnet Silica | FPGA ProASIC3EL Family 3M Gates 89286MHz 130nm CMOS Technology 12V 324Pin FBGA (Alt: A3PE3000L-1FG324) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3PE3000L-1FG324
|
EBV Elektronik | FPGA ProASIC3EL Family 3M Gates 89286MHz 130nm CMOS Technology 12V 324Pin FBGA (Alt: A3PE3000L-1FG324) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$596.2400 / $1,749.9600 | Buy Now |
Part Details for A3PE3000L-1FG324
A3PE3000L-1FG324 CAD Models
A3PE3000L-1FG324 Part Data Attributes
|
A3PE3000L-1FG324
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000L-1FG324
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA324
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 221 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 221 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for A3PE3000L-1FG324
This table gives cross-reference parts and alternative options found for A3PE3000L-1FG324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000L-1FG324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3PE3000L-1FGG324 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA324, 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-324 | A3PE3000L-1FG324 vs A3PE3000L-1FGG324 |
A3PE3000L-1FG324 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA324, 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | A3PE3000L-1FG324 vs A3PE3000L-1FG324 |