Part Details for A3P125-TQG144I by Actel Corporation
Results Overview of A3P125-TQG144I by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P125-TQG144I Information
A3P125-TQG144I by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P125-TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 152 |
|
RFQ |
Part Details for A3P125-TQG144I
A3P125-TQG144I CAD Models
A3P125-TQG144I Part Data Attributes
|
A3P125-TQG144I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P125-TQG144I
Actel Corporation
Field Programmable Gate Array, 125000 Gates, CMOS, PQFP144, 0.50 MM PITCH, GREEN, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, GREEN, TQFP-144 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A3P125-TQG144I
This table gives cross-reference parts and alternative options found for A3P125-TQG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-TQG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P125-TQG144 | Microchip Technology Inc | $15.5638 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-TQG144I vs A3P125-TQG144 |
A3P125-TQG144 | Actel Corporation | Check for Price | Field Programmable Gate Array, 125000 Gates, CMOS, PQFP144, 0.50 MM PITCH, GREEN, TQFP-144 | A3P125-TQG144I vs A3P125-TQG144 |
A3P125-TQG144IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P125-TQG144I vs A3P125-TQG144IY |
A3P125-TQG144Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 | A3P125-TQG144I vs A3P125-TQG144Y |
A3P125-TQ144I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-TQG144I vs A3P125-TQ144I |
A3P125-TQ144 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-TQG144I vs A3P125-TQ144 |
A3P125-TQG144Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 | A3P125-TQG144I vs A3P125-TQG144Y |
A3P125-TQ144I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | A3P125-TQG144I vs A3P125-TQ144I |
A3P125-TQ144 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | A3P125-TQG144I vs A3P125-TQ144 |
A3P125-TQ144YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, TQFP-144 | A3P125-TQG144I vs A3P125-TQ144YI |