Part Details for A3P125-2VQG100 by Microchip Technology Inc
Results Overview of A3P125-2VQG100 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P125-2VQG100 Information
A3P125-2VQG100 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P125-2VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2339
|
Newark | Proasic3 Fpga, 1.5Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P125-2VQG100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $15.1500 | Buy Now |
DISTI #
A3P125-2VQG100-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1501 | Buy Now |
DISTI #
A3P125-2VQG100
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P125-2VQG100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.4600 / $15.3900 | Buy Now |
DISTI #
494-A3P125-2VQG100
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs RoHS: Compliant | 155 |
|
$13.7700 / $15.4600 | Buy Now |
DISTI #
A3P125-2VQG100
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, TQFP, Projected EOL: 2049-02-04 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.4000 / $15.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $27.7200 | Buy Now |
DISTI #
A3P125-2VQG100
|
TME | IC: FPGA, SMD, VQFP100, Number of macrocells: 3072, I/O: 71, 310MHz Min Qty: 1 | 0 |
|
$14.6900 / $17.5200 | RFQ |
|
NAC | A3P125-2VQG100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.0000 / $15.2300 | Buy Now |
DISTI #
A3P125-2VQG100
|
Avnet Silica | FPGA ProASIC3 Family 125K Gates 310MHz 130nm CMOS Technology 15V 100Pin VQFP (Alt: A3P125-2VQG100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P125-2VQG100
|
EBV Elektronik | FPGA ProASIC3 Family 125K Gates 310MHz 130nm CMOS Technology 15V 100Pin VQFP (Alt: A3P125-2VQG100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P125-2VQG100
A3P125-2VQG100 CAD Models
A3P125-2VQG100 Part Data Attributes
|
A3P125-2VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-2VQG100
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 71 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P125-2VQG100
This table gives cross-reference parts and alternative options found for A3P125-2VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-2VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P125-1VQG100 | Microchip Technology Inc | $15.1330 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | A3P125-2VQG100 vs A3P125-1VQG100 |
A3P125-TQG144 | Microchip Technology Inc | $15.5638 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-2VQG100 vs A3P125-TQG144 |
A3P125-1FG144 | Microchip Technology Inc | $19.0895 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | A3P125-2VQG100 vs A3P125-1FG144 |
A3P125-2VQ100I | Microchip Technology Inc | $19.7928 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | A3P125-2VQG100 vs A3P125-2VQ100I |
A3P125-2VQG100I | Microchip Technology Inc | $19.7928 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | A3P125-2VQG100 vs A3P125-2VQG100I |
A3P125-FG144I | Microchip Technology Inc | $19.7928 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | A3P125-2VQG100 vs A3P125-FG144I |
A3P125-1PQG208 | Microchip Technology Inc | $21.1519 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP208 | A3P125-2VQG100 vs A3P125-1PQG208 |
A3P125-2PQG208 | Microchip Technology Inc | $22.9460 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP208 | A3P125-2VQG100 vs A3P125-2PQG208 |
A3P125-TQG144I | Microchip Technology Inc | $23.0342 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-2VQG100 vs A3P125-TQG144I |
A3P125-2TQG144I | Microchip Technology Inc | $27.6281 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 | A3P125-2VQG100 vs A3P125-2TQG144I |
A3P125-2VQG100 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN607, which includes guidelines for signal routing, power supply decoupling, and thermal management to ensure optimal performance and minimize noise.
-
A reliable POR circuit can be implemented using an external resistor and capacitor connected to the VCC pin, as described in the datasheet. Additionally, Microchip recommends using a voltage supervisor IC, such as the MCP809, to provide a more robust POR function.
-
The A3P125-2VQG100 has a thermal junction-to-ambient resistance of 30°C/W. To ensure reliable operation, Microchip recommends using a thermal pad or heat sink to dissipate heat, and following the thermal management guidelines in the datasheet and application notes.
-
The A3P125-2VQG100 is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Microchip offers other products that are designed for such applications, such as the RH105 and RH128 FPGA families.
-
Microchip provides a secure boot mechanism for the A3P125-2VQG100, which includes features such as encrypted firmware storage and secure boot authentication. Additionally, engineers can implement their own secure boot mechanisms using the device's cryptographic engines and secure key storage.