Part Details for A3P060-1VQG100 by Microchip Technology Inc
Results Overview of A3P060-1VQG100 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P060-1VQG100 Information
A3P060-1VQG100 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P060-1VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2311
|
Newark | Proasic3 Fpga, 700Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P060-1VQG100 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $11.8300 | Buy Now |
DISTI #
A3P060-1VQG100-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
162 In Stock |
|
$11.8300 / $12.0200 | Buy Now |
DISTI #
A3P060-1VQG100
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P060-1VQG100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5075 / $9.8407 | Buy Now |
DISTI #
494-A3P060-1VQG100
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs RoHS: Compliant | 242 |
|
$10.8100 / $12.0200 | Buy Now |
DISTI #
A3P060-1VQG100
|
Microchip Technology Inc | ProASIC3 FPGA, 700LEs, TQFP, Projected EOL: 2049-02-04 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.7900 / $12.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $21.6800 | Buy Now |
DISTI #
A3P060-1VQG100
|
TME | IC: FPGA, SMD, VQFP100, Number of macrocells: 1536, I/O: 71, 272MHz Min Qty: 1 | 0 |
|
$11.6000 / $13.8100 | RFQ |
DISTI #
A3P060-1VQG100
|
IBS Electronics | FPGA PROASIC®, 3 FAMILY 60K GATES 272MHZ 130NM (CMOS) TECHNOLOGY 1.5V 100-PIN VQFP Min Qty: 180 Package Multiple: 1 | 0 |
|
$13.7410 | Buy Now |
|
NAC | A3P060-1VQG100 LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.1700 / $12.2600 | Buy Now |
DISTI #
A3P060-1VQG100
|
Avnet Silica | FPGA ProASIC3 Family 60K Gates 272MHz 130nm CMOS Technology 15V 100Pin VQFP (Alt: A3P060-1VQG100) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P060-1VQG100
A3P060-1VQG100 CAD Models
A3P060-1VQG100 Part Data Attributes
|
A3P060-1VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1VQG100
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 71 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P060-1VQG100
This table gives cross-reference parts and alternative options found for A3P060-1VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P060-1VQ100 | Microchip Technology Inc | $12.8492 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | A3P060-1VQG100 vs A3P060-1VQ100 |
A3P060-1VQG100I | Microchip Technology Inc | $14.7632 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | A3P060-1VQG100 vs A3P060-1VQG100I |
A3P060-1VQG100 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the A3P060-1VQG100 is -40°C to 100°C.
-
To implement a clock domain crossing in the A3P060-1VQG100, you can use a synchronizer circuit or a FIFO-based CDC. The Microchip Libero SoC design suite provides tools and IP cores to help with CDC implementation.
-
The maximum frequency of the A3P060-1VQG100 depends on the specific configuration and usage. However, the device can operate at frequencies up to 350 MHz.
-
To optimize power consumption in the A3P060-1VQG100, you can use power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Additionally, you can use the Microchip Power Analyzer tool to estimate and optimize power consumption.
-
The A3P060-1VQG100 has a maximum of 1 Mbit of SRAM and 100 Kbits of user flash memory available.