Part Details for A3P060-1VQ100I by Actel Corporation
Results Overview of A3P060-1VQ100I by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P060-1VQ100I Information
A3P060-1VQ100I by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P060-1VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 277 |
|
RFQ |
Part Details for A3P060-1VQ100I
A3P060-1VQ100I CAD Models
A3P060-1VQ100I Part Data Attributes
|
A3P060-1VQ100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P060-1VQ100I
Actel Corporation
Field Programmable Gate Array, 60000 Gates, CMOS, PQFP100, 0.50 MM PITCH, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for A3P060-1VQ100I
This table gives cross-reference parts and alternative options found for A3P060-1VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P060-1VQ100YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | A3P060-1VQ100I vs A3P060-1VQ100YI |
A3P060-1VQG100 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | A3P060-1VQ100I vs A3P060-1VQG100 |
A3P060-1VQG100T | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100 | A3P060-1VQ100I vs A3P060-1VQG100T |
A3P060-1VQG100I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | A3P060-1VQ100I vs A3P060-1VQG100I |
A3P060-1VQ100Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | A3P060-1VQ100I vs A3P060-1VQ100Y |
A3P060-1VQ100YT | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P060-1VQ100I vs A3P060-1VQ100YT |
A3P060-1VQG100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | A3P060-1VQ100I vs A3P060-1VQG100I |
A3P060-1VQG100Y | Microsemi FPGA & SoC | Check for Price | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P060-1VQ100I vs A3P060-1VQG100Y |
A3P060-1VQG100 | Actel Corporation | Check for Price | Field Programmable Gate Array, 60000 Gates, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 | A3P060-1VQ100I vs A3P060-1VQG100 |
A3P060-1VQG100C | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, VQFP-100 | A3P060-1VQ100I vs A3P060-1VQG100C |