-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3213ELHLX-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A3213ELHLX-TCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49713 In Stock |
|
$0.4106 / $0.7800 | Buy Now |
DISTI #
250-A3213ELHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH RoHS: Compliant | 23139 |
|
$0.4290 / $0.7800 | Buy Now |
DISTI #
V36:1790_06610844
|
Arrow Electronics | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2422 | Americas - 20000 |
|
$0.3508 / $0.3771 | Buy Now |
DISTI #
87991055
|
Verical | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 | Americas - 20000 |
|
$0.3508 / $0.3771 | Buy Now |
DISTI #
A3213ELHLX-T
|
Avnet Silica | Hall Effect Sensor 1mA Monolithic 3V 3Pin SOT23W TR (Alt: A3213ELHLX-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3213ELHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3213ELHLX-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
A good PCB layout for the A3213ELHLX-T involves keeping the sense lines as short as possible, using a ground plane, and minimizing the distance between the IC and the sense resistors. Allegro provides a recommended PCB layout in their application notes.
To handle the output signal of the A3213ELHLX-T in a noisy environment, use a low-pass filter or a shielded cable to reduce electromagnetic interference (EMI). Additionally, consider using a differential amplifier to amplify the output signal.
The A3213ELHLX-T has an operating temperature range of -40°C to 150°C. However, the device's accuracy and sensitivity may degrade at extreme temperatures.
Yes, the A3213ELHLX-T is designed to operate in high-vibration environments. However, it's essential to ensure the device is properly mounted and secured to prevent mechanical stress and damage.
Calibration of the A3213ELHLX-T involves adjusting the offset and sensitivity of the device. Allegro provides a calibration procedure in their application notes, which involves applying a known magnetic field and adjusting the device's output accordingly.