Part Details for A2SHV by NKK Switches
Results Overview of A2SHV by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2SHV Information
A2SHV by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A2SHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8279
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A2SHV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $17.8300 | Buy Now |
DISTI #
3937-A2SHV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$10.3273 / $15.2700 | Buy Now |
DISTI #
A2SHV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13 In Stock |
|
$7.3831 / $11.4700 | Buy Now |
DISTI #
633-A2SHV
|
Mouser Electronics | Toggle Switches (ON)-OFF-ON .248 FLT VERTICAL PC .4VA RoHS: Compliant | 1 |
|
$7.3800 / $11.4200 | Buy Now |
DISTI #
71048755
|
RS | Switch, Sealed, Toggle, DPDT,(ON)-OFF-ON, Flat Act, Vert PC W/Brkt, No Cap,4A,28VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7200 / $11.4100 | RFQ |
DISTI #
A2SHV
|
TTI | Toggle Switches (ON)-OFF-ON .248 FLT VERTICAL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.4500 / $11.2000 | Buy Now |
DISTI #
A2SHV
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$5.3400 / $7.0400 | RFQ |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 15 |
|
$7.8100 / $11.4000 | Buy Now |
Part Details for A2SHV
A2SHV CAD Models
A2SHV Part Data Attributes
|
A2SHV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A2SHV
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Type | SQUARE FLAT TYPE | |
Body Breadth | 15.75 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 9.5 mm | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | (ON)-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | PHOSPHOR BRONZE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
A2SHV Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for A2SHV switches is -20°C to 85°C.
-
Yes, A2SHV switches are designed to withstand high-vibration environments and are suitable for applications where vibration is a concern.
-
The typical bounce time for A2SHV switches is around 5-10 ms, but this can vary depending on the specific application and operating conditions.
-
A2SHV switches are not inherently suitable for use in hazardous locations, but they can be used in such environments with proper protection and certification.
-
The maximum switching frequency for A2SHV switches is around 20-30 operations per minute, but this can vary depending on the specific application and operating conditions.