Part Details for A2I25D025NR1 by Freescale Semiconductor
Results Overview of A2I25D025NR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2I25D025NR1 Information
A2I25D025NR1 by Freescale Semiconductor is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for A2I25D025NR1
A2I25D025NR1 CAD Models
A2I25D025NR1 Part Data Attributes
|
A2I25D025NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
A2I25D025NR1
Freescale Semiconductor
Airfast RF Power LDMOS Transistor, 2300-2690 MHz, 2.5 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN |
A2I25D025NR1 Frequently Asked Questions (FAQ)
-
Freescale provides a recommended PCB layout in the application note AN4928, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The A2I25D025NR1 has an internal overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor divider network. The recommended value for the resistor divider is provided in the datasheet. Additionally, external overcurrent protection circuits can be implemented using sense resistors and comparators.
-
The maximum allowed voltage on the input pins is 5.5V, which is higher than the recommended operating voltage of 3.3V. However, it's essential to ensure that the input voltage does not exceed 5.5V to prevent damage to the device.
-
The A2I25D025NR1 has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by setting the appropriate registers using the I2C interface. Refer to the datasheet for the specific register settings and timing diagrams.
-
The recommended I2C bus pull-up resistor value is between 1 kΩ and 10 kΩ, depending on the bus capacitance and operating frequency. A higher value can be used for slower frequencies, while a lower value is recommended for faster frequencies.