Part Details for A2F500M3G-FG256M by Microchip Technology Inc
Results Overview of A2F500M3G-FG256M by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-FG256M Information
A2F500M3G-FG256M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-FG256M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2F500M3G-FG256M-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 256FBGA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$0 | Buy Now |
|
NAC | A2F500M3G-FG256M RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A2F500M3G-FG256M
A2F500M3G-FG256M CAD Models
A2F500M3G-FG256M Part Data Attributes
|
A2F500M3G-FG256M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-FG256M
Microchip Technology Inc
500000 Gates, 11520-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A2F500M3G-FG256M
This table gives cross-reference parts and alternative options found for A2F500M3G-FG256M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3G-FG256M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3G-FGG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FGG256I |
A2F500M3G-FGG256 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256 | A2F500M3G-FG256M vs A2F500M3G-FGG256 |
A2F500M3G-FGH256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FGH256I |
A2F500M3G-FGG256 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FGG256 |
A2F500M3G-FGH256Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FGH256Y |
A2F500M3G-FG256Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FG256Y |
A2F500M3G-FGG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FGG256YI |
A2F500M3G-FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A2F500M3G-FG256M vs A2F500M3G-FG256 |
A2F500M3G-FG256M Frequently Asked Questions (FAQ)
-
The A2F500M3G-FG256M has an industrial temperature range of -40°C to 100°C, and a commercial temperature range of 0°C to 85°C.
-
Microchip provides a CDC guide and IP cores to help implement CDC in their FPGAs. The guide provides recommendations for synchronizing data between clock domains, and the IP cores provide pre-verified CDC logic.
-
The power consumption of the A2F500M3G-FG256M depends on the device utilization, clock frequency, and operating conditions. However, according to the datasheet, the typical static power consumption is around 1.2W, and the dynamic power consumption is around 2.5W at 100MHz.
-
Yes, the A2F500M3G-FG256M is suitable for high-reliability applications. It has a number of features that support high reliability, including error correction, single-event upset (SEU) mitigation, and built-in self-test (BIST) capabilities.
-
Microchip provides a range of tools and resources to help debug and test designs on their FPGAs, including the Libero SoC Design Suite, which includes a simulator, synthesizer, and debugger. Additionally, the FPGA has built-in debug capabilities, such as the ability to insert debug cores and use the FPGA's built-in logic analyzer.