Part Details for A2F500M3G-FG256 by Microchip Technology Inc
Results Overview of A2F500M3G-FG256 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-FG256 Information
A2F500M3G-FG256 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1705
|
Newark | Smartfusion Fpga, 6Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1200 / $71.0100 | Buy Now |
DISTI #
A2F500M3G-FG256-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.0603 | Buy Now |
DISTI #
A2F500M3G-FG256
|
Avnet Americas | ACLA2F500M3G-FG256 - Trays (Alt: A2F500M3G-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$57.3301 / $61.2500 | Buy Now |
DISTI #
494-A2F500M3G-FG256
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 6KLEs RoHS: Not Compliant | 0 |
|
$71.0100 | Order Now |
DISTI #
A2F500M3G-FG256
|
Microchip Technology Inc | SmartFusion FPGA, 6KLEs, LFBGA, Projected EOL: 2049-02-04 ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$41.8700 / $72.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3800 / $162.9800 | Buy Now |
|
NAC | A2F500M3G-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$59.7600 / $70.0000 | Buy Now |
DISTI #
A2F500M3G-FG256
|
Avnet Silica | ACLA2F500M3GFG256 (Alt: A2F500M3G-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A2F500M3G-FG256
|
EBV Elektronik | ACLA2F500M3GFG256 (Alt: A2F500M3G-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.3800 / $162.9800 | Buy Now |
Part Details for A2F500M3G-FG256
A2F500M3G-FG256 CAD Models
A2F500M3G-FG256 Part Data Attributes
|
A2F500M3G-FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-FG256
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
A2F500M3G-FG256 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN1163, which includes guidelines for thermal management, power supply decoupling, and signal routing.
-
Microchip provides a Secure Boot and Firmware Encryption Guide (DS50002682A) that outlines the steps to implement secure boot and firmware encryption on the A2F500M3G-FG256. This includes using the on-chip cryptographic accelerators and configuring the device's security features.
-
The on-chip DDR3 memory controller has limitations on the maximum memory bandwidth, memory density, and memory timing. Refer to the Microchip application note AN1154 for detailed information on the memory controller's limitations and how to optimize memory performance.
-
Microchip provides a Power Management Guide (DS50002681A) that outlines techniques for optimizing power consumption on the A2F500M3G-FG256. This includes using power gating, dynamic voltage and frequency scaling, and optimizing clock domains.
-
Microchip provides a range of development tools and software frameworks for the A2F500M3G-FG256, including the MPLAB X IDE, MPLAB Harmony v3, and the Microchip SDK. These tools provide a comprehensive development environment for creating and debugging applications on the device.