Part Details for A2F500M3G-1FGG256I by Microchip Technology Inc
Results Overview of A2F500M3G-1FGG256I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-1FGG256I Information
A2F500M3G-1FGG256I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-1FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2F500M3G-1FGG256I-ND
|
DigiKey | IC SOC CORTEX-M3 100MHZ 256FBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$0 | Buy Now |
|
NAC | A2F500M3G-1FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A2F500M3G-1FGG256I
|
Avnet Silica | FPGA SmartFusion 500K Gates 100MHz 130nm CMOS Technology 15V 256Pin FPBGA (Alt: A2F500M3G-1FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A2F500M3G-1FGG256I
|
EBV Elektronik | FPGA SmartFusion 500K Gates 100MHz 130nm CMOS Technology 15V 256Pin FPBGA (Alt: A2F500M3G-1FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SOC CORTEX-M3 100MHZ 256FBGA / ARM® Cortex®-M3 System On Chip (SOC) IC series ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 256-FPBGA (17x17) | 450 |
|
$180.5556 / $201.3889 | Buy Now |
Part Details for A2F500M3G-1FGG256I
A2F500M3G-1FGG256I CAD Models
A2F500M3G-1FGG256I Part Data Attributes
|
A2F500M3G-1FGG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-1FGG256I
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for A2F500M3G-1FGG256I
This table gives cross-reference parts and alternative options found for A2F500M3G-1FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3G-1FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3G-1FGG256 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FGG256 |
A2F500M3G-1FGG256YM | Microsemi FPGA & SoC | Check for Price | FPGA | A2F500M3G-1FGG256I vs A2F500M3G-1FGG256YM |
A2F500M3G-1FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FG256 |
A2F500M3G-1FGH256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA256, 1 MM PITCH, HALOGEN FREE, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FGH256 |
A2F500M3G-1FGG256 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256 | A2F500M3G-1FGG256I vs A2F500M3G-1FGG256 |
A2F500M3G-1FGG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FGG256YI |
A2F500M3G-1FG256YM | Microsemi FPGA & SoC | Check for Price | FPGA | A2F500M3G-1FGG256I vs A2F500M3G-1FG256YM |
A2F500M3G-1FG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FG256YI |
A2F500M3G-1FG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FG256I |
A2F500M3G-1FG256 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | A2F500M3G-1FGG256I vs A2F500M3G-1FG256 |
A2F500M3G-1FGG256I Frequently Asked Questions (FAQ)
-
Microchip provides a PCB design guide for the A2F500M3G-1FGG256I, which includes recommendations for PCB layout, routing, and signal integrity. It's essential to follow these guidelines to ensure signal integrity and minimize electromagnetic interference (EMI).
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the Microchip MCP112-315JE/MS, which can detect the power supply voltage and generate a reset signal to the FPGA. The FPGA's internal POR circuit can also be used, but it's recommended to use an external voltage supervisor for added reliability.
-
The A2F500M3G-1FGG256I has a thermal design power (TDP) of 12W. To manage thermal performance, it's essential to provide adequate heat sinking, such as a heat sink or a thermal interface material (TIM), and ensure good airflow around the FPGA. The FPGA's thermal management guidelines should be followed to prevent overheating and ensure reliable operation.
-
To optimize power consumption, it's essential to use the FPGA's power-saving features, such as clock gating, dynamic voltage and frequency scaling (DVFS), and power gating. Additionally, optimizing the design to minimize switching activity, using low-power IP cores, and reducing the clock frequency can also help reduce power consumption.
-
The A2F500M3G-1FGG256I has several security features, including a secure boot mechanism, AES encryption, and a hardware-based root of trust. These features can be used to implement secure boot, secure firmware updates, and protect intellectual property (IP) from unauthorized access.