Part Details for A2F500M3G-1FG256M by Microchip Technology Inc
Results Overview of A2F500M3G-1FG256M by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-1FG256M Information
A2F500M3G-1FG256M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-1FG256M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3226
|
Newark | Diodes |Microchip A2F500M3G-1FG256M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.1600 | Buy Now |
DISTI #
494-A2F500M3G1FG256M
|
Mouser Electronics | SoC FPGA A2F500M3G-1FG256M RoHS: Not Compliant | 0 |
|
$951.8000 | Order Now |
|
NAC | A2F500M3G-1FG256M RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A2F500M3G-1FG256M
|
Avnet Silica | ACLA2F500M3G1FG256M (Alt: A2F500M3G-1FG256M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A2F500M3G-1FG256M
|
EBV Elektronik | ACLA2F500M3G1FG256M (Alt: A2F500M3G-1FG256M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A2F500M3G-1FG256M
A2F500M3G-1FG256M CAD Models
A2F500M3G-1FG256M Part Data Attributes
|
A2F500M3G-1FG256M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-1FG256M
Microchip Technology Inc
500000 Gates, 11520-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
A2F500M3G-1FG256M Frequently Asked Questions (FAQ)
-
The A2F500M3G-1FG256M has an industrial temperature range of -40°C to 100°C, and a commercial temperature range of 0°C to 85°C.
-
The A2F500M3G-1FG256M has a dedicated clock management system that allows for the creation of a clock tree using the Clock Manager (CLKMGR) module. This module can be configured using the Libero SoC design software.
-
The maximum frequency of the A2F500M3G-1FG256M depends on the specific design and implementation. However, the FPGA has a maximum clock frequency of 500 MHz, and the internal logic can operate at speeds of up to 450 MHz.
-
The I/O banks and voltage levels can be configured using the Libero SoC design software. The FPGA has multiple I/O banks that can be configured to operate at different voltage levels, such as 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.
-
The power consumption of the A2F500M3G-1FG256M depends on the specific design and implementation. However, the FPGA has a typical static power consumption of 1.5W, and a maximum dynamic power consumption of 10W.