Part Details for A2F500M3G-1CSG288I by Microsemi Corporation
Results Overview of A2F500M3G-1CSG288I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-1CSG288I Information
A2F500M3G-1CSG288I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A2F500M3G-1CSG288I
A2F500M3G-1CSG288I CAD Models
A2F500M3G-1CSG288I Part Data Attributes
|
A2F500M3G-1CSG288I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-1CSG288I
Microsemi Corporation
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFBGA, BGA288,21X21,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for A2F500M3G-1CSG288I
This table gives cross-reference parts and alternative options found for A2F500M3G-1CSG288I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3G-1CSG288I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3G-1CS288YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288I vs A2F500M3G-1CS288YI |
A2F500M3G-1CS288I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288I vs A2F500M3G-1CS288I |
A2F500M3G-1CSG288 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288I vs A2F500M3G-1CSG288 |
A2F500M3G-1CSG288I Frequently Asked Questions (FAQ)
-
Microsemi provides a PCB design guide and layout recommendations in their documentation, including the 'A2F500M3G-1CSG288I FPGA PCB Design Guide' and 'PCB Layout and Routing Guidelines' application notes. These resources provide guidance on signal integrity, power distribution, and thermal management.
-
Microsemi recommends using a multi-rail power supply design, with separate voltage regulators for the core, I/O, and auxiliary power rails. They also provide power supply design guidelines and recommendations for decoupling capacitors, voltage regulators, and power distribution in their documentation.
-
The A2F500M3G-1CSG288I FPGA has a maximum junction temperature of 100°C. To ensure reliable operation, Microsemi recommends using a heat sink, thermal interface material, and thermal management techniques such as airflow, conduction, and convection cooling. They also provide thermal modeling and simulation tools to help designers estimate and optimize thermal performance.
-
Microsemi provides a range of security features, including AES encryption, secure boot, and anti-tamper protection. Designers can use these features to protect the FPGA's configuration and prevent unauthorized access or tampering. Additionally, Microsemi recommends using secure protocols and encryption methods to protect data transmitted between the FPGA and external devices.
-
The A2F500M3G-1CSG288I FPGA is designed to meet the requirements of space and defense applications, with features such as radiation-hardened-by-design (RHBD) architecture, single-event upset (SEU) mitigation, and total ionizing dose (TID) tolerance. Microsemi provides detailed information on the FPGA's radiation-hardened features and testing in their documentation and application notes.