Part Details for A2F500M3G-1CSG288 by Microchip Technology Inc
Results Overview of A2F500M3G-1CSG288 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3G-1CSG288 Information
A2F500M3G-1CSG288 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A2F500M3G-1CSG288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1709
|
Newark | Smartfusion Fpga, 6Kles 288 Tfbga 11X11X1.05Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-1CSG288 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3500 / $80.7700 | Buy Now |
DISTI #
A2F500M3G-1CSG288-ND
|
DigiKey | IC SOC CORTEX-M3 100MHZ 288CSP Min Qty: 176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.7701 | Buy Now |
DISTI #
A2F500M3G-1CSG288
|
Avnet Americas | SMARTFUSION - Trays (Alt: A2F500M3G-1CSG288) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$65.2042 / $69.6625 | Buy Now |
DISTI #
494-A2F500M3G1CSG288
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 6KLEs RoHS: Compliant | 0 |
|
$80.7700 | Order Now |
DISTI #
A2F500M3G-1CSG288
|
Microchip Technology Inc | SmartFusion FPGA, 6KLEs, TFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$47.6400 / $81.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.3600 / $200.6300 | Buy Now |
|
NAC | A2F500M3G-1CSG288 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Box | 0 |
|
$67.9600 / $79.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.3600 / $200.6300 | Buy Now |
Part Details for A2F500M3G-1CSG288
A2F500M3G-1CSG288 CAD Models
A2F500M3G-1CSG288 Part Data Attributes
|
A2F500M3G-1CSG288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-1CSG288
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for A2F500M3G-1CSG288
This table gives cross-reference parts and alternative options found for A2F500M3G-1CSG288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3G-1CSG288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3G-1CSG288Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CSG288Y |
A2F500M3G-1CS288 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 0.50 MM PITCH, CSP-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CS288 |
A2F500M3G-1CSG288YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288 | A2F500M3G-1CSG288 vs A2F500M3G-1CSG288YI |
A2F500M3G-1CSH288 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA288, 0.50 MM PITCH, HALOGEN FREE, CSP-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CSH288 |
A2F500M3G-1CS288YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CS288YI |
A2F500M3G-1CS288 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CS288 |
A2F500M3G-1CSG288I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CSG288I |
A2F500M3G-1CSH288I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA288, 0.50 MM PITCH, HALOGEN FREE, CSP-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CSH288I |
A2F500M3G-1CS288I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3G-1CSG288 vs A2F500M3G-1CS288I |